1-1624112-2

TE Connectivity / Holsworthy
279-1-1624112-2
1-1624112-2

Mfr.:

Description:
RF Inductors - SMD 1nH 1360mA 12.7MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.301

Stock:
1.301 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,445 € 4,45 €
0,419 € 10,48 €
0,339 € 33,90 €
0,32 € 80,00 €
0,311 € 155,50 €
0,253 € 253,00 €
Full Reel (Order in multiples of 2000)
0,231 € 462,00 €
0,223 € 892,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
1 nH
10 %
1.36 A
45 mOhms
- 40 C
+ 125 C
16
12.7 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
Cut Tape
MouseReel
Application: RF
Brand: TE Connectivity / Holsworthy
Case Code - in: 0402
Case Code - mm: 1208
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 36501E1N0KTDG
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.