1-1623749-4

TE Connectivity / Holsworthy
571-1-1623749-4
1-1623749-4

Mfr.:

Description:
Wirewound Resistors - Through Hole ER17 3R3 5% LOOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
2,33 € 23,30 €
2,16 € 108,00 €
1,54 € 154,00 €
1,35 € 270,00 €
1,24 € 6.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
3.3 Ohms
14 W
750 V
5 %
Axial
60 PPM / C
53.5 mm
8 mm
- 55 C
+ 200 C
ER
Brand: TE Connectivity / Holsworthy
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Silicone Coated High Power Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.