1-1623730-6

TE Connectivity / Holsworthy
279-1-1623730-6
1-1623730-6

Mfr.:

Description:
Wirewound Resistors - Through Hole 3.3 KOhms 4W 200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,63 € 63,00 €
0,543 € 162,90 €
0,482 € 241,00 €
0,452 € 452,00 €
0,39 € 1.950,00 €
0,387 € 3.870,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
3.3 kOhms
4 W
5 %
Axial
200 PPM / C
25 mm
6.4 mm
6.4 mm
- 55 C
+ 350 C
BCHE
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: High Power Wirewound Resistors
Part # Aliases: SBCHE43K3JF SBCHE43K3J
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99