1-1623728-3

TE Connectivity / Holsworthy
279-1-1623728-3
1-1623728-3

Mfr.:

Description:
Wirewound Resistors - Through Hole 22 Ohms 11W 200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,745 € 74,50 €
0,643 € 192,90 €
0,641 € 320,50 €
0,628 € 628,00 €
0,55 € 2.750,00 €
0,538 € 5.380,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
22 Ohms
11 W
5 %
Radial
200 PPM / C
50 mm
9 mm
9 mm
- 55 C
+ 350 C
BCHE
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: High Power Wirewound Resistors
Part # Aliases: SBCHE1122RJF SBCHE1122RJ
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.