1-1614895-9

TE Connectivity / Holsworthy
571-1-1614895-9
1-1614895-9

Mfr.:

Description:
Thin Film Resistors - SMD CPF 0805 9K52 0.1% 2 5PPM 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,288 € 2,88 €
0,201 € 20,10 €
0,174 € 43,50 €
0,157 € 78,50 €
0,132 € 132,00 €
0,126 € 630,00 €
0,118 € 1.180,00 €
0,113 € 2.825,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
CPF
9.52 kOhms
0805
2012
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99