956310501

TE Connectivity / Hirschmann
571-956310501
956310501

Mfr.:

Description:
Antennas IGNC 8521 SF S

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,78 € 60,78 €
50,34 € 503,40 €
47,72 € 1.193,00 €
44,86 € 4.486,00 €
44,85 € 11.212,50 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Multiprotocol Antennas
Vehicle Antennas
MIMO
824 MHz
2.17 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, WCDMA
Galileo, GLONASS, GPS, Iridium
Module
Sharkfin
3 dBi, 2 dBic, 3 dBic
50 Ohms
1.8,
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
SMA Male
850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1621 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Telematic Applications
124 mm
80 mm
69 mm
IP66
140 mm RG174, 170 mm RG174, 200 mm RG174
Brand: TE Connectivity / Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Subcategory: Antennas
Part # Aliases: 956-310-501
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Antennas

TE Connectivity's (TE) Hirschmann Mobility Antennas provide antennas, telematics, and infotainment technologies for communication and connectivity. Formerly Hirschmann Car Communication, the antennas serve the automobile, commercial vehicle and broad transportation market. TE antenna, tuner and telematic systems enable accurate reception of broadcasting services, mobile radio and data services for communication in and to vehicles.

Iridium / GNSS / Cellular Satellite Antenna

TE Connectivity's (TE) Hirschmann Mobility IGNC 8521 SF S  Iridium / GNSS (GPS/GLONASS) /Cellular (2G/3G) Satellite Antenna is designed for use in telematics applications. The low-profile (69mm height) antenna can be screw mounted on plastic and metal surfaces. TE IGNC 8521 SF S Iridium / GNSS (GPS /GLONASS) / Cellular (2G/3G) Satellite Antenna can be customized with cable lengths, types, and connectors.