SSOB007V1FH

TE Connectivity / First Sensor
718-SSOB007V1FH
SSOB007V1FH

Mfr.:

Description:
Pressure Sensors - Industrial SSOB007V1FH; PRES;7barvg;70mV;1.5mA;WR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 60   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,76 € 5.625,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
7 bar
Vacuum, Gauge
Analog
Panel Mount
70 mV
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 1007144-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.