SSOB001G8FH

TE Connectivity / First Sensor
718-SSOB001G8FH
SSOB001G8FH

Mfr.:

Description:
Pressure Sensors - Industrial SSOB001G8FH; PRES;1barg;70mV;1.5mA;G1/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 60   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,94 € 6.056,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
Pressure Switches
1 bar
Gauge
Analog
Panel Mount
70 mV
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 1007133-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.