QP50-6-18U-TO8

TE Connectivity / First Sensor
718-QP50-6-18U-TO8
QP50-6-18U-TO8

Mfr.:

Description:
Photodiodes Quadrant 7.98 Area w/0.018mm Gap

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quad Photodiodes
TO-8
Through Hole
633 nm
2 nA
50 V
40 ns
- 40 C
+ 100 C
QP Series 6
Brand: TE Connectivity / First Sensor
Photocurrent: 10 uA
Product Type: Photodiodes
Responsivity: 0.4 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Part # Aliases: 501416
Unit Weight: 19,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY