PS100-7-SMD

TE Connectivity / First Sensor
718-PS100-7-SMD
PS100-7-SMD

Mfr.:

Description:
Photodiodes PIN, 10x10mm area

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LCC-10
SMD/SMT
900 nm
10 nA
300 V
18 ns
120 deg
- 20 C
+ 70 C
PIN Series 7
Brand: TE Connectivity / First Sensor
Noise Equivalent Power - NEP: 8.7E-14 W/sqrt Hz
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.69 A/W
Factory Pack Quantity: 5
Subcategory: Optical Detectors & Sensors
Part # Aliases: 3001240 / 501317
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY