PC50-7-TO8

TE Connectivity / First Sensor
718-PC50-7-TO8
PC50-7-TO8

Mfr.:

Description:
Photodiodes Low Capacitance 7.98mm Dia Area

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIN Photodiodes
TO-8-6
Through Hole
850 nm
500 pA
50 V
55 ns
76 deg
- 20 C
+ 60 C
PIN Series 7
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Noise Equivalent Power - NEP: 3E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Product Type: Photodiodes
Responsivity: 0.65 A/W
Factory Pack Quantity: 50
Subcategory: Optical Detectors & Sensors
Part # Aliases: 03-116
Unit Weight: 7,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY