PC5-6-TO5

TE Connectivity / First Sensor
718-PC5-6-TO5
PC5-6-TO5

Mfr.:

Description:
Photodiodes Low Dark Current 2.52mm Dia Area

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIN Photodiodes
TO-5
Through Hole
850 nm
100 pA
50 V
13 ns
81 deg
- 40 C
+ 100 C
PIN Series 6
Brand: TE Connectivity / First Sensor
Noise Equivalent Power - NEP: 1.5E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Product Type: Photodiodes
Responsivity: 0.64 A/W
Factory Pack Quantity: 25
Subcategory: Optical Detectors & Sensors
Part # Aliases: 03-152 3001219 / 501214
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY