OD6-6-SO16

TE Connectivity / First Sensor
718-OD6-6-SO16
OD6-6-SO16

Mfr.:

Description:
Photodiodes 6x1mm active area single axis PSD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Photodiodes
SOIC-16
SMD/SMT
850 nm
10 nA
20 V
0.2 us
- 25 C
+ 85 C
PSD Series 6
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Photodiodes
Responsivity: 0.59 A/W
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Part # Aliases: 3001233
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY