LDES500UF6S

TE Connectivity / First Sensor
718-LDES500UF6S
LDES500UF6S

Mfr.:

Description:
Board Mount Pressure Sensors Digital Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,89 € 65,89 €
55,57 € 277,85 €
51,65 € 516,50 €
46,88 € 1.172,00 €
43,84 € 2.192,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 500 Pa
1.5 %
Digital, Analog
Through Hole
SPI
5 V
Dual Axial Barbless
DIP-10
- 20 C
+ 80 C
LDE
Bulk
Brand: TE Connectivity / First Sensor
Operating Supply Current: 7 mA
Output Voltage: 4.5 V
Port Size: 2.2 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 1006943-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pressure Sensors

TE Connectivity / First Sensor Pressure Sensors are board mount components with multiple mounting configurations that work with various gases and liquids. They are accurate and small sensors that are robust and hard-wearing. TE Connectivity / First Sensor Pressure Sensors are high quality with a multitude of electrical interfaces, process connections, and housing shapes.