LDES250UF6S

TE Connectivity / First Sensor
718-LDES250UF6S
LDES250UF6S

Mfr.:

Description:
Board Mount Pressure Sensors Digital Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €
55,64 € 278,20 €
51,72 € 517,20 €
46,91 € 1.172,75 €
43,88 € 2.194,00 €
43,84 € 4.384,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 250 Pa
1.5 %
Digital, Analog
Through Hole
SPI
5 V
Dual Axial Barbless
DIP-10
- 20 C
+ 80 C
LDE
Bulk
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Current: 7 mA
Output Voltage: 4.5 V
Port Size: 2.2 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 1006941-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8541409029
ECCN:
EAR99