LDES050UF6S

TE Connectivity / First Sensor
718-LDES050UF6S
LDES050UF6S

Mfr.:

Description:
Board Mount Pressure Sensors Digital Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,09 € 64,09 €
54,07 € 270,35 €
50,25 € 502,50 €
45,59 € 1.139,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 50 Pa
1.5 %
Digital, Analog
Through Hole
SPI
5 V
Dual Axial Barbless
DIP-10
- 20 C
+ 80 C
LDE
Bulk
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Current: 7 mA
Output Voltage: 4.5 V
Port Size: 2.2 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 5000642-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8541409029
ECCN:
EAR99