5000029

TE Connectivity / First Sensor
718-QP1-6-T052
5000029

Mfr.:

Description:
Photodiodes 1mm sqd. Quad PIN dectector Photodiode

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
RoHS:  
Quad PIN Photodiodes
TO-52
Through Hole
900 nm
100 pA
50 V
2000 ns
- 40 C
+ 100 C
QP Series 6
Brand: TE Connectivity / First Sensor
Noise Equivalent Power - NEP: 9E-15 W/sqrt Hz
Product Type: Photodiodes
Responsivity: 0.64 A/W
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Part # Aliases: 5000029 -F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY