5000002

TE Connectivity / First Sensor
718-AD500-1.3G-TO5
5000002

Mfr.:

Description:
Photodiodes High Speed Si APD w/1.3Ghz Amplifier

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
RoHS:  
Avalanche Photodiodes
TO-5
Through Hole
800 nm
500 pA
200 V
350 ps
113 deg
0 C
+ 60 C
APD Series 8
Brand: TE Connectivity / First Sensor
Noise Equivalent Power - NEP: 2E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 360 mW
Photocurrent: 1 uA
Product Type: Photodiodes
Responsivity: 50 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Part # Aliases: AD500-8-1.3G TO5 50000301 / 05-006 / 5000002
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541409002
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY