3004334-F

TE Connectivity / First Sensor
718-3004334-F
3004334-F

Mfr.:

Description:
Photodiodes QP50-6 TO (TO8S)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,10 € 194,10 €
168,80 € 1.688,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
RoHS:  
Quad PIN Photodiodes
1000 nm
5 nA
20 V
2000 ns
- 40 C
+ 100 C
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Photodiodes
Factory Pack Quantity: 40
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541491050
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY