3001356

TE Connectivity / First Sensor
718-3001356
3001356

Mfr.:

Description:
Photodiodes AD800-11 TO (TO52S1; Ubr 160-200V)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-52-3
Through Hole
750 nm
1 nA
1 ns
- 40 C
+ 85 C
Brand: TE Connectivity / First Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Photodiodes
Responsivity: 32 A/W
Factory Pack Quantity: 10
Subcategory: Optical Detectors & Sensors
Part # Aliases: 50014601
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TE CONNECTIVITY