3001034

TE Connectivity / First Sensor
718-DL100-7-SMD
3001034

Mfr.:

Description:
Photodiodes Dual Axis 10x10mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
354,77 € 354,77 €
314,23 € 3.142,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
850 nm
80 nA
20 V
4000 ns
- 20 C
+ 80 C
PSD Series 7
Brand: TE Connectivity / First Sensor
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 25
Subcategory: Optical Detectors & Sensors
Part # Aliases: 500056 / 3001034-F / 07-002
Unit Weight: 40,367 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY