CS

TE Connectivity / Entrelec
571-CS
CS

Mfr.:

Description:
Terminal Block Tools & Accessories Common accessories

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 10/7/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,614 € 6,14 €
0,553 € 11,06 €
0,521 € 31,26 €
0,485 € 48,50 €
0,429 € 111,54 €
0,398 € 199,00 €
0,372 € 372,00 €
0,33 € 825,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
Circuit Separator
Brand: TE Connectivity / Entrelec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: Terminal Block Tools & Accessories
Series: SNK
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Part # Aliases: 1SNK900101R0000
Unit Weight: 2,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

USHTS:
3926909989
ECCN:
EAR99

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.