923767

TE Connectivity / ERNI
Not Assigned
923767

Mfr.:

Description:
Hard Metric Connectors 125P 2MM RA MALE TYPE B EXTRA DURABLE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
ERmet Hardmetric 2mm
Brand: TE Connectivity / ERNI
Product Type: Hard Metric Connectors
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Tradename: ERmet
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99