484660-E

TE Connectivity / ERNI
305-484660
484660-E

Mfr.:

Description:
Headers & Wire Housings SRCP 1,27 10 F 1-KS I2426 137 E1 162 1,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,53 € 45,30 €
4,29 € 107,25 €
4,20 € 210,00 €
3,99 € 406,98 €
3,90 € 795,60 €
2,56 € 6.528,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
10 Position
1.27 mm (0.05 in)
1 Row
Cable Mount / Free Hanging
IDC
Right Angle
MiniBridge-Koshiri
MiniBridge
Brand: TE Connectivity / ERNI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Headers & Wire Housings
Factory Pack Quantity: 102
Subcategory: Headers & Wire Housings
Part # Aliases: 484660
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

MiniBridge Connectors

TE Connectivity's (TE) / ERNI MiniBridge Connectors offer a 1.27mm pitch and include single-row connectors and the Koshiri single-row connector series. MiniBridge single-row connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more. MiniBridge Koshiri single-row connectors are more rugged than the standard connectors and have a durable plastic housing that is temperature-resistant. TE Connectivity's ERNI Connectors MiniBridge Connectors are ideal for automotive applications and space-constrained designs.

MiniBridge Koshiri Single Row Connectors

TE COnnectivity's ERNI Connectors MiniBridge Koshiri Single Row Connectors are 1.27mm pitch connectors offering a high level of mating reliability. In addition to Koshiri Secure, this MiniBridge connector fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. ERNI MiniBridge Koshiri is ideal for space-saving connections between PCBs and decentralized function units, particularly in the automotive segment.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.