3-2834696-5

TE Connectivity / ERNI
571-3-2834696-5
3-2834696-5

Mfr.:

Description:
Headers & Wire Housings AMPFOIL ULTRA-Header Ass-24pos code 3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 320)
1,90 € 2.432,00 €
1,77 € 4.531,20 €
1,70 € 8.704,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
24 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder
Right Angle
Gold
AMPFOIL ULTRA
Signal
- 40 C
+ 125 C
Reel
Brand: TE Connectivity / ERNI
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 320
Subcategory: Headers & Wire Housings
Voltage Rating: 29.6 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AMPFOIL ULTRA Connectors

TE Connectivity AMPFOIL ULTRA Connectors are designed for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications. These connectors feature a noteworthy plug design that allows the parallel installation of two foils, significantly increasing signal density. The AMPFOIL ULTRA connectors come with a 1mm pitch for the foils and a compact 0.5mm pitch on the PCB layout, which dramatically conserves board space. These connectors offer a positive locking mechanism that helps ensure the connection remains secure, preventing accidental unmating or loosening from unexpected pull forces in any direction. The AMPFOIL ULTRA connectors plug features a transitional sinking surface, making it easier to unlatch when needed. These connectors meet the rigorous vibration performance standards of LV 214, achieving Severity 2. The AMPFOIL ULTRA connectors comply with the USCAR-2 standard, which confirms the connector’s ability to maintain its electrical and mechanical performance even under prolonged, demanding conditions. Typical applications include Battery Energy Storage Systems (BESS), battery cell to system, and Battery Management System (BMS).