154248

TE Connectivity / ERNI
305-154248
154248

Mfr.:

Description:
D-Sub Standard Connectors 37P SMT 7.3MM R/A F PCB CONN DAU CARD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
37 Position
2 Row
4 (C)
Unfiltered
Tray
Brand: TE Connectivity / ERNI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 16
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99