123730-E

TE Connectivity / ERNI
305-123730
123730-E

Mfr.:

Description:
DIN 41612 Connectors STVH11 11 M B V 3-00 LA * B017 199 E 016

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 11,09 €
9,83 € 98,30 €
9,64 € 231,36 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Bulk
Brand: TE Connectivity / ERNI
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 24
Subcategory: Backplane Connectors
Part # Aliases: 123730
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.