1-2834723-1

TE Connectivity / ERNI
571-1-2834723-1
1-2834723-1

Mfr.:

Description:
Headers & Wire Housings AMPFOIL ULTRA-Kit Package-40pos code 1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.800
Expected 6/22/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,02 € 10,20 €
0,912 € 22,80 €
0,869 € 86,90 €
0,777 € 194,25 €
0,739 € 332,55 €
0,717 € 645,30 €
0,676 € 1.825,20 €
0,664 € 3.585,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connector Kit
40 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder
Right Angle
Gold
AMPFOIL ULTRA
Signal
- 40 C
+ 125 C
Bulk
Brand: TE Connectivity / ERNI
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Voltage Rating: 29.6 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPFOIL ULTRA Connectors

TE Connectivity AMPFOIL ULTRA Connectors are designed for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications. These connectors feature a noteworthy plug design that allows the parallel installation of two foils, significantly increasing signal density. The AMPFOIL ULTRA connectors come with a 1mm pitch for the foils and a compact 0.5mm pitch on the PCB layout, which dramatically conserves board space. These connectors offer a positive locking mechanism that helps to ensure the connection remains secure, preventing accidental unmating or loosening from unexpected pull forces in any direction. The AMPFOIL ULTRA connectors plug features a transitional sinking surface, making it easier to unlatch when needed. These connectors meet the rigorous vibration performance standards of LV 214, achieving Severity 2.