044581-E

TE Connectivity / ERNI
305-044581
044581-E

Mfr.:

Description:
Hard Metric Connectors ERMBUG N 3 1 172 E3 * J 2 44581 BUCHSENG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,81 € 28,10 €
2,39 € 119,50 €
2,38 € 285,60 €
2,13 € 511,20 €
2,03 € 1.218,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
ERmet Hardmetric 2mm
Bulk
Brand: TE Connectivity / ERNI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Hard Metric Connectors
Factory Pack Quantity: 120
Subcategory: Backplane Connectors
Tradename: ERmet
Part # Aliases: 044581
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

ERmet 2mm Hard Metric Connectors

TE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.