024070

TE Connectivity / ERNI
305-024070
024070

Mfr.:

Description:
DIN 41612 Connectors 160P DIN HOUSING SZ E160-160 CST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:
751 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,16 € 12,16 €
10,99 € 109,90 €
10,05 € 251,25 €
9,57 € 478,50 €
9,08 € 908,00 €
8,44 € 2.110,00 €
8,12 € 4.060,00 €
7,96 € 7.960,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Accessories
160 Position
5 Row
2.54 mm
Housing
Vertical
Tray
Accessory Type: Empty Housing
Brand: TE Connectivity / ERNI
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Part # Aliases: 024070-E
Unit Weight: 13,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690040
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.