853400-3

571-8534003
853400-3

Mfr.:

Description:
Crimpers / Crimping Tools 4 POSITION DIE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity Divested
Product Category: Crimpers / Crimping Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Accessories & Replacement Parts
Crimp Die
4 position
Brand: TE Connectivity Divested
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is no longer available through Mouser Electronics. TE
Connectivity_s Telecom, Enterprise and Wireless division has
been acquired by Commscope Holding Company, Inc. For assistance
please contact CommScope, www.CommScope.com.

Please contact a Mouser Technical Sales Representative for
further information.

5-0116-02

TARIC:
8205598000
CNHTS:
8486909900
USHTS:
8205595560
ECCN:
EAR99