1711342-2

571-1711342-2
1711342-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors AMP-TWIST-6S SL JACK W/O DUST COVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity Divested
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
Panel Mount
IDC
750 mA
150 V
- 40 C
+ 70 C
SL110
Bulk
Brand: TE Connectivity Divested
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 12
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is no longer available through Mouser Electronics. TE
Connectivity_s Telecom, Enterprise and Wireless division has
been acquired by Commscope Holding Company, Inc. For assistance
please contact CommScope, www.CommScope.com.

Please contact a Mouser Technical Sales Representative for
further information.

5-0116-02

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.