ZPF000000000019085

TE Connectivity / DEUTSCH
571-ZPF000000019085
ZPF000000000019085

Mfr.:

Description:
Circular MIL Spec Connector FDBA 56-10-6 SN-K090

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 145   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,93 € 4.194,85 €
28,35 € 7.087,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
6 Position
Without Socket Contacts
10-06
Plugs
10
Straight
Crimp
Panel
7.5 A
Gold
Copper Alloy
Brand: TE Connectivity / DEUTSCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Black Anodized
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 115 VAC, 115 VDC
Wire Gauge: 24 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
9A991.d