YACT20MD35AE000000

TE Connectivity / DEUTSCH
571-YACT20MD35AE
YACT20MD35AE000000

Mfr.:

Description:
Circular MIL Spec Connector SQUARE FLNG RECETCLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
600 VAC, 850 VDC
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Insert Arrangement: 15-35
MIL Type: MIL-DTL-38999 III
Mounting Angle: Straight
Mounting Style: Wall Mount
Number of Positions: 41 Position
Product: Receptacles
Product Type: Circular MIL Spec Connector
Shell Material: Composite
Shell Plating: Nickel
Shell Size: 15
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.