YACT20JB02HC000000

TE Connectivity / DEUTSCH
571-ACT20JB02HC00000
YACT20JB02HC000000

Mfr.:

Description:
Circular MIL Spec Connector SQUARE FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
2 Position
Pin (Male)
11-02
Receptacles
11
Wall Mount
MIL-DTL-38999 III
Wall Mount
Gold
Copper Alloy
Brand: TE Connectivity / DEUTSCH
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Composite
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99