UAV614-35PN

TE Connectivity / DEUTSCH
650-UAV614-35PN
UAV614-35PN

Mfr.:

Description:
Circular MIL Spec Connector UAV PLUG ASSY 14 SHL 35P PIN RED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,68 € 192,68 €
165,53 € 1.655,30 €
155,75 € 3.893,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
37 Position
Pin (Male)
14-35
Plugs
14
Straight
MIL-C-38999
Cable
Cable
5 A
Wildcat
Bulk
Brand: TE Connectivity / DEUTSCH
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: ASX614-35PN YUAV614-35PN000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wildcat Connectors for UAVs

TE Connectivity's (TE) Wildcat Connectors for Unmanned Autonomous Vehicles (UAVs) are designed for aerospace, defense, and transportation applications to help meet the growing demands of smaller sizes, lower weights, and better performance. These connectors are thermal cycle tested and environmentally sealed to IP67 when mated, and the black zinc nickel plating makes them suitable for UAV systems. Wildcat connectors feature a vast array of options, including insert arrangement, shell style and size, current rating, and the number of positions. Additional features include interfacial and wire sealing, a positive locking coupling mechanism, and a scoop-proof interface. TE Wildcat Connectors are ideal for reducing the size, weight, and power (SWaP) of next-generation UAVs, enabling extended mission deployments, better fuel efficiency, and the ability to add capabilities like surveillance.