UAV220-41SN

TE Connectivity / DEUTSCH
650-UAV220-41SN
UAV220-41SN

Mfr.:

Description:
Circular MIL Spec Connector UAV RECEPT ASSY. 2 H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
469,34 € 23.467,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
41 Position
Socket (Female)
20-41
Receptacles
20
Box Mount
MIL-C-38999
PC Pin
Panel
3 A
Wildcat
Bulk
Brand: TE Connectivity / DEUTSCH
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: ASX220-41SN YUAV220-41SN000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wildcat Connectors for UAVs

TE Connectivity's (TE) Wildcat Connectors for Unmanned Autonomous Vehicles (UAVs) are designed for aerospace, defense, and transportation applications to help meet the growing demands of smaller sizes, lower weights, and better performance. These connectors are thermal cycle tested and environmentally sealed to IP67 when mated, and the black zinc nickel plating makes them suitable for UAV systems. Wildcat connectors feature a vast array of options, including insert arrangement, shell style and size, current rating, and the number of positions. Additional features include interfacial and wire sealing, a positive locking coupling mechanism, and a scoop-proof interface. TE Wildcat Connectors are ideal for reducing the size, weight, and power (SWaP) of next-generation UAVs, enabling extended mission deployments, better fuel efficiency, and the ability to add capabilities like surveillance.