R85049/88-25Z03

TE Connectivity / DEUTSCH
650-R85049/88-25Z03
R85049/88-25Z03

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL sz 25 EF8576-000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Adapters
MIL-DTL-38999 III, IV
25
Self Locking
Straight
AS85049
Bulk
Brand: TE Connectivity / DEUTSCH
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: M85049/88-25Z03
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Black Zinc AS85049 Adapters

TE Connectivity's (TE) Black Zinc AS85049 Adapters are RoHS compliant and feature black zinc nickel Z plating for AS85049 adapters /82 to /90. AS85049 is a military specification for connector accessories designed to work with military connectors like those built to MIL-DTL-38999. The black zinc nickel plating is approved as defined by MIL-DTL-38999L, and offers the same level of electrical performance, harsh environment protection, and temperature ranges as cadmium finishes. TE's Black Zinc AS85049 Adapters are designed to work with MIL-DTL-38999 Series III and IV, MIL-DTL-38999 Series I and II, AS50151, MIL-DTL-26482 Series II, SAE AS81703 Series III, and MIL-DTL-83723 Series III.