MS3475L14-5SZ

TE Connectivity / DEUTSCH
571-MS3475L14-5SZ
MS3475L14-5SZ

Mfr.:

Description:
Circular MIL Spec Connector AFD 5C 5#16 Skt Plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plugs
5 Position
Cable
Crimp
Socket (Female)
Gold
MS3475
Brand: TE Connectivity / DEUTSCH
Contact Material: Copper Alloy
Current Rating: 13 A
Insert Arrangement: 14-05
MIL Type: MIL-DTL-26482 II
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Shell Size: 14
Shell Style: In-Line
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.