MS3471W14-4SW-UBSB3

TE Connectivity / DEUTSCH
571-3471W144SW-UBSB3
MS3471W14-4SW-UBSB3

Mfr.:

Description:
Circular MIL Spec Connector AFD 4C 4#12 SK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS: N
4 Position
Socket (Female)
14-04
Receptacles
14
In-Line
MIL-DTL-26482 II
Crimp
Cable
23 A
Gold
Copper Alloy
MS3471
Brand: TE Connectivity / DEUTSCH
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.