M902-2053

TE Connectivity / DEUTSCH
571-M902-2053
M902-2053

Mfr.:

Description:
Automotive Connectors BKSH COMPRESS NUT CAB DIA .430-.570

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.329

Stock:
1.329
Can Dispatch Immediately
On Order:
3.000
Expected 8/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,53 € 15,30 €
1,27 € 31,75 €
1,23 € 123,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,949 € 4.745,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Backshell
Cable Mount / Free Hanging
Black
HD10
Bulk
Brand: TE Connectivity / DEUTSCH
Cable Diameter/Insulation Range: 0.43 in to 0.57 in
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP6K9K
Material: Plastic
Mating Part Number: M902-2132, M902-2162, M902-2192
Maximum Operating Temperature: + 134 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: HD
Unit Weight: 9,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99