IMC11-2002X

TE Connectivity / DEUTSCH
571-IMC11-2002X
IMC11-2002X

Mfr.:

Description:
Standard Circular Connector RC IMC 100 SERIES INLINE #20 CON 2 WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,23 € 17,23 €
14,64 € 146,40 €
13,73 € 343,25 €
13,07 € 653,50 €
12,63 € 1.263,00 €
11,93 € 2.982,50 €
11,58 € 5.790,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Without Pin Contacts
Free Hanging
9.78 mm
IMC
Bulk
Brand: TE Connectivity / DEUTSCH
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 5,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Uganda
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.