HDB36-24-31SE-059

TE Connectivity / DEUTSCH
571-HDB36-24-31SE059
HDB36-24-31SE-059

Mfr.:

Description:
Automotive Connectors BR AWY PL ASM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,28 € 126,28 €
109,80 € 1.098,00 €
82,66 € 2.066,50 €
65,65 € 3.282,50 €
52,77 € 5.277,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
31 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Natural
HD30
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Current Rating: 13 A
Ingress Protection: IP67
Locking Mechanism: Integrated in Housing
Material: Aluminum
Mating Part Number: HD34-24-31S
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: HD
Type: Breakaway
Voltage Rating: 250 VAC
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: ZPF000000000131134 6-1899773-1
Unit Weight: 143,153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99