HD36-24-16SE-059

TE Connectivity / DEUTSCH
571-HD36-24-16SE-059
HD36-24-16SE-059

Mfr.:

Description:
Automotive Connectors PL HD30 24 SHL 16 WY E SEAL CLMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
80
Expected 6/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,22 € 45,22 €
40,63 € 406,30 €
37,89 € 947,25 €
35,59 € 1.779,50 €
33,89 € 3.389,00 €
33,22 € 8.305,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
16 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
14 AWG
10 AWG
HD30
Bulk
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 25 A
Dimensions: 49.32 mm x 49.32 mm x 81.05 mm
Height: 49.32 mm
Housing Material: Aluminium
Ingress Protection: IP67
Length: 81.05 mm
Locking Mechanism: Integrated in Housing
Material: Aluminum
Mating Part Number: HD34-24-XXX
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: HD
Voltage Rating: 250 V
Width: 49.32 mm
Wire Gauge Range: 10 AWG to 14 AWG
Part # Aliases: 8-1899770-8
Unit Weight: 144,527 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99