HD34-18-14PT-059

TE Connectivity / DEUTSCH
571-HD34-18-14PT-059
HD34-18-14PT-059

Mfr.:

Description:
Automotive Connectors REC,14P,AL,T, CBL CLMP BT, DRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,48 € 45,48 €
45,47 € 454,70 €
35,17 € 1.758,50 €
30,65 € 3.065,00 €
30,64 € 6.128,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
14 Position
Receptacle (Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
HD30
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Current Rating: 13 A
Dimensions: 44.45 mm x 41.834 mm x 44.45 mm
Height: 41.834 mm
Housing Material: Aluminium
Ingress Protection: IP67
Length: 44.45 mm
Locking Mechanism: Integrated in Housing
Material: Aluminum
Mating Part Number: HD36-18-14P
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: HD
Type: 14-Way
Voltage Rating: 250 V
Width: 44.45 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: 3-1899805-2
Unit Weight: 109,478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD30 Connectors

TE Connectivity's (TE) / DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of heavy-duty equipment and transportation industries. These TE DEUTSCH connectors offer a rating immersion of IP68 and an operating temperature range of -55°C to +125°C. Additional HD30 features include quick connect/disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More