EEC-325X4A

TE Connectivity / DEUTSCH
571-EEC-325X4A
EEC-325X4A

Mfr.:

Description:
Automotive Connectors ENCLOSURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
489
Expected 7/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
9,06 € 90,60 €
8,95 € 223,75 €
7,99 € 1.997,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Black
EEC
Bulk
Brand: TE Connectivity / DEUTSCH
Dimensions: 118 mm x 114 mm
Flammability Rating: UL 94 V-0
Length: 114 mm
Material: Plastic
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Width: 118 mm
Part # Aliases: ZPF000000000131508
Unit Weight: 140,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.