DTS20H23-01SD

TE Connectivity / DEUTSCH
571-DTS20H23-01SD
DTS20H23-01SD

Mfr.:

Description:
Standard Circular Connector HERM RECP YDTS20H23-01SD0000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
Hermetic Receptacles
Brand: TE Connectivity / DEUTSCH
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Insert Arrangement: 23-01
Mating Style: Threaded
Mounting Angle: Straight
Mounting Style: Wall Mount
Product Type: Standard Circular Connector
Shell Size: 23
Shell Style: Wall Mount
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Termination Style: Solder
Voltage Rating: 400 VAC, 550 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.