DTM4P-BT

TE Connectivity / DEUTSCH
571-DTM4P-BT
DTM4P-BT

Mfr.:

Description:
Automotive Connectors BOOT, 4P, REC, ST GRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372
Can Dispatch Immediately
On Order:
1.760
Expected 8/11/2026
880
Expected 8/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,60 € 16,00 €
1,43 € 35,75 €
1,36 € 136,00 €
1,27 € 317,50 €
1,17 € 585,00 €
1,10 € 1.100,00 €
1,08 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Boot
4 Position
Receptacle (Female)
Gray
Brand: TE Connectivity / DEUTSCH
Material: Polyvinyl Chloride (PVC)
Mating Gender: Receptacle
Mating Part Number: DTM04-4P
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 29 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Receptacle
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.