DTM13-12PA-R019

TE Connectivity / DEUTSCH
571-DTM13-12PA-R019
DTM13-12PA-R019

Mfr.:

Description:
Headers & Wire Housings HDR,12P, BLK,RA, NI/CU,A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691
Can Dispatch Immediately
On Order:
2.016
Expected 8/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2707 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,48 € 24,48 €
20,80 € 208,00 €
19,50 € 409,50 €
18,56 € 779,52 €
17,94 € 1.883,70 €
16,95 € 4.271,40 €
16,46 € 8.295,84 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Shrouded
12 Position
4.19 mm (0.165 in)
2 Row
Through Hole
Solder
Right Angle
Pin (Male)
Nickel
Wire-to-Board
- 55 C
+ 125 C
Tray
Brand: TE Connectivity / DEUTSCH
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
IP Rating: IP67
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2333580-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTM EEC Headers

TE Connectivity's (TE) DEUTSCH DTM EEC Headers offer a 250VDC maximum voltage, 7.5A current rating, and an -55°C to +125°C operating temperature range. DTM headers are available with straight or right-angle pins, 12 or 48 cavities, and accommodate size 20 contacts. These headers feature rectangular, thermoplastic housing and an integrated latch for mating and in-line, flange, or PCB mounting. TE DTM EEC Headers are ideal for harsh environment applications.