DTM04-4P

TE Connectivity / DEUTSCH
571-DTM04-4P
DTM04-4P

Mfr.:

Description:
Automotive Connectors 4P SZ 20 DTM RECEP GREY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.865

Stock:
11.865
Can Dispatch Immediately
On Order:
39.200
Expected 6/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,81 € 18,10 €
1,56 € 39,00 €
1,49 € 149,00 €
1,39 € 347,50 €
1,32 € 660,00 €
1,26 € 1.260,00 €
1,22 € 3.050,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
4 Position
4.19 mm (0.165 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
16 AWG
Gray
DTM
Bulk
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Pin Contacts
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Height: 19.61 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Length: 43.69 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTM06-4S-xxxx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.19 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: 4-Way
Voltage Rating: 250 VAC/DC
Width: 19.2 mm
Wire Gauge Range: 16 AWG to 20 AWG
Part # Aliases: ZPF000000000130263 DTM04-4P-L DTM04-4P-LS
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99